| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-033 |
633-062-663-033
| Heilind Number: | EDA633-062-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Designed with precision and durability in mind, this connector features a total of 62 positions across three rows, ensuring seamless communication in any application. Its plug gender and boardlock mount type offer secure and stable connections, while the PC tail termination method guarantees easy installation. With gold-plated contacts and nickel-plated shell, this connector not only provides excellent conductivity but also resists corrosion for long-lasting performance. Operating smoothly in a wide temperature range from -55 to 85 °C, it's suitable for various environments. The mating retention type, 4-40 Threaded Standoff, further enhances its stability. Crafted from sturdy steel, this connector is built to withstand rigorous use. Upgrade your connectivity setup with this essential component.

