| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-035 |
633-062-663-035
| Heilind Number: | EDA633-062-663-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features three amperage capacity and is ideal for various applications. With three rows and 62 positions, it offers ample connectivity options. The boardlocks mount type ensures secure attachment, while the PC tail termination method facilitates easy installation. Gold contact plating and nickel shell plating guarantee reliable signal transmission. Constructed with durable steel shell material, it withstands harsh operating conditions, with an impressive temperature range of -55 to 85°C. Incorporating M3 threaded hole mating retention, this connector delivers stability and longevity. Upgrade your connectivity solutions with this essential component.

