| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-040 |
633-062-663-040
| Heilind Number: | EDA633-062-663-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for your electronic devices. With a robust design and impeccable performance, this connector is perfect for various applications. Featuring a 3 A amperage rating and gold contact plating, it ensures efficient power transmission. The plug gender and three-row configuration provide seamless integration, while the boardlocks mount type guarantees secure attachment. With 62 positions and a nickel-plated steel shell, it offers durability and longevity. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for both industrial and commercial use. Trust in the quality of our connector for all your connectivity needs.

