633-062-663-041

Heilind Number:EDA633-062-663-041
Manufacturer:EDAC
Manufacturer Number:633-062-663-041
ECAD Model:
3D Model

Description:

633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-062-663-041
Amperage:3 A
Gender:Plug
Number of Rows:3
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:62
Mating Retention Type:.120" Through Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA633-062-663-041

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration into your systems. Perfect for high-performance applications, this plug connector features three rows with a total of 62 positions, ensuring efficient data transmission. With a durable steel shell plated in nickel and gold contact plating, it guarantees both robustness and reliability in any environment. The boardlock mount type and PC tail termination method offer secure and easy installation, while the .120" through hole mating retention type ensures stable connections. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Upgrade your setups with this essential component for streamlined and efficient connectivity.