| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-042 |
633-062-663-042
| Heilind Number: | EDA633-062-663-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for precision and durability, it features a 3 A amperage and a Plug gender, making it ideal for various electronic applications. With three rows and a total of 62 positions, it offers ample connectivity options for your projects. The Boardlocks mount type ensures secure attachment, while the PC Tail termination method allows for easy installation. Gold contact plating and nickel shell plating guarantee optimal signal transmission and corrosion resistance. The steel shell material and 4-40 Threaded Hole mating retention type further enhance durability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a reliable solution for your industrial and commercial needs. Elevate your connectivity experience with this essential component.

