| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-043 |
633-062-663-043
| Heilind Number: | EDA633-062-663-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-043 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Engineered for reliable performance, this connector features a 3 A amperage capacity and a durable steel shell plated with nickel. With 62 positions and three rows, it offers ample connectivity options for your application. The PC Tail termination method and gold contact plating ensure secure and efficient connections. Designed for plug gender and boardlocks mount type, it guarantees a stable and secure fit. Its operating temperature range of -55 to 85 °C makes it suitable for a variety of environments. Perfect for use in industrial, commercial, or personal projects, this connector is a versatile and essential component for your connectivity needs.

