| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-045 |
633-062-663-045
| Heilind Number: | EDA633-062-663-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for seamless integration, this plug connector features three rows with a total of 62 positions, ensuring efficient data transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The gold-plated contacts guarantee reliable conductivity, while the PC tail termination method simplifies installation. Equipped with boardlocks for secure mounting, it's ideal for industrial applications. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable solution for your connectivity needs.

