| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-051 |
633-062-663-051
| Heilind Number: | EDA633-062-663-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector. Designed for precision and performance, this plug features a 3A amperage capacity and PC Tail termination method for secure and reliable connections. With 62 positions spread across three rows, it offers ample space for your wiring needs. The gold contact plating ensures optimal signal transmission, while the nickel shell plating and steel shell material provide durability. Its 4-40 threaded hole mount type and .120" through hole mating retention type make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic projects.

