| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-052 |
633-062-663-052
| Heilind Number: | EDA633-062-663-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-052 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This plug connector, featuring three amperage, is perfect for a variety of applications. With three rows and a total of 62 positions, it offers ample connectivity options. The 4-40 Threaded Hole mount type ensures secure installation, while the PC Tail termination method simplifies the assembly process. Gold contact plating guarantees reliable signal transmission, while nickel shell plating provides durability. Constructed with high-quality steel shell material, it can withstand harsh operating conditions ranging from -55 to 85 °C. Upgrade your connection setup with this essential component.

