| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-053 |
633-062-663-053
| Heilind Number: | EDA633-062-663-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-053 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This plug-type connector features three rows and a total of 62 positions, ensuring reliable and secure connections. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is straightforward and efficient. The gold contact plating guarantees optimal signal transmission, while the nickel shell plating offers durability. Constructed from high-quality steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your toolkit. Stay connected with ease and precision with our Right Angle D-Sub Connector.

