| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-055 |
633-062-663-055
| Heilind Number: | EDA633-062-663-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-055 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in various applications. This plug connector features a 3A amperage rating, making it suitable for power and data transmission. With three rows of 62 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure and reliable installation. Gold-plated contacts and nickel-plated shell guarantee excellent conductivity and durability. Constructed with steel shell material, it can withstand harsh environments, operating efficiently in temperatures ranging from -55 to 85°C. Whether you're working in industrial, automotive, or aerospace settings, this connector is a essential component for your connectivity needs.

