| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-512 |
633-062-663-512
| Heilind Number: | EDA633-062-663-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This high-performance connector features a durable steel shell with nickel plating, ensuring long-lasting reliability in demanding environments. With 62 gold-plated contacts and a 4-40 threaded hole mating retention type, it guarantees secure and stable connections. Rated for 3A of power, it can handle your data transfer needs with ease. Its through-hole mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is the perfect choice for industrial and commercial applications. Upgrade your connectivity solutions with this premium component.

