| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-515 |
633-062-663-515
| Heilind Number: | EDA633-062-663-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in various electronic applications. Featuring a robust steel shell plated with nickel, it offers durability and reliable performance in any environment. With 62 gold-plated contact positions, each capable of handling 3A of current, you can trust in efficient power transmission. The PC Tail termination method ensures secure and easy installation, while the Through Hole mount type guarantees stable placement on circuit boards. Ideal for high-speed data and signal transfer, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Plus, its gendered plug design and M3 Threaded Hole mating retention type offer added convenience during assembly. Elevate your connectivity standards with this essential component, perfect for IO and D-Sub applications.

