| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-532 |
633-062-663-532
| Heilind Number: | EDA633-062-663-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance plug features a durable steel shell with nickel plating for reliable signal transmission. With 62 gold-plated contact positions and a PC Tail termination method, it ensures efficient power delivery at up to 3 A. Perfect for boardlocks mounting, it offers secure and stable connectivity in any application. The 4-40 Threaded Hole mating retention type further guarantees a tight and secure fit. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is built to withstand harsh environments. Upgrade your devices with this essential component for superior performance and durability.

