| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-533 |
633-062-663-533
| Heilind Number: | EDA633-062-663-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a sturdy steel shell with nickel plating for durability. With 62 positions and three rows, it offers ample connectivity options for your devices. The gold-plated PC tail termination ensures reliable signal transmission, even in demanding environments. Its 4-40 threaded standoff mating retention type provides secure attachment to your circuit board. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is ideal for industrial and commercial applications. Upgrade your setup with this essential component for seamless data transfer.

