| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-535 |
633-062-663-535
| Heilind Number: | EDA633-062-663-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This plug connector, with a 3A amperage rating, features three rows and boardlock mount type for secure attachment. Terminate effortlessly with PC tails, while enjoying the durability of gold contact plating and nickel shell plating. With 62 positions, it offers ample connection options, and the M3 Threaded Hole mating retention type ensures stability. Crafted from steel, it can withstand harsh environments, with an operating temperature range of -55 to 85°C. Upgrade your setup with this essential component for seamless data and power transmission.

