| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-540 |
633-062-663-540
| Heilind Number: | EDA633-062-663-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug features a high-amperage capacity of 3 A, making it suitable for various applications. With three rows and 62 positions, it offers ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while gold contact plating and nickel shell plating enhance conductivity and durability. Its robust steel shell construction, along with a mating retention type of 4-40 Threaded Fixed Standoff, guarantees stability in operation. Designed for optimal performance in challenging environments, it can withstand temperatures ranging from -55 to 85 °C. Upgrade your connectivity setup with this essential component.

