| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-543 |
633-062-663-543
| Heilind Number: | EDA633-062-663-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. With a 3 A amperage rating, it ensures reliable power transmission. Featuring a Plug gender and three rows for versatile connectivity options, it's ideal for various applications. The Boardlocks mount type and PC Tail termination method guarantee secure and durable attachment. Gold contact plating and Nickel shell plating offer optimal signal transfer and corrosion resistance. With 62 positions and a 4-40 Threaded Standoff mating retention type, it provides ample connectivity and stability. Crafted from durable steel, with an operating temperature range of -55 to 85 °C, it's built to withstand harsh environments. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

