| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-545 |
633-062-663-545
| Heilind Number: | EDA633-062-663-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. This high-quality connector features a plug gender, with three rows of 62 positions for seamless data transmission. Its boardlock mount type ensures secure installation, while the PC tail termination method simplifies wiring. Gold contact plating and nickel shell plating guarantee optimal conductivity and durability, even in demanding environments with an operating temperature range of -55 to 85 °C. The steel shell material and M3 threaded hole mating retention type further reinforce its rugged construction. Upgrade your connectivity setup with this essential component.

