| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-551 |
633-062-663-551
| Heilind Number: | EDA633-062-663-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-551 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. This plug-type connector, featuring three amperage rating, offers seamless integration with its 4-40 Threaded Hole mount design and PC Tail termination method. With a robust construction of steel shell material and nickel plating, it ensures durability in various operating environments, ranging from -55 to 85 °C. Its 62 positions and three rows cater to complex connection requirements, while the gold-plated contacts guarantee optimal signal transmission. The mating retention type of .120" Through Hole further reinforces its secure attachment. Trust in this high-quality connector for efficient and dependable performance in your applications.

