| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-263-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-263-030 |
633-078-263-030
| Heilind Number: | EDA633-078-263-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-263-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient power and signal transmission. This plug connector features a rugged steel shell with nickel plating for durability, perfect for industrial applications. With PC Tail termination and gold flash contact plating, it ensures reliable performance even in harsh environments. Boasting 78 positions across 4 rows, it accommodates multiple connections with ease. The boardlocks mount type offers secure attachment, while the 4-40 threaded fixed standoff mating retention type provides added stability. Suitable for a wide range of operating temperatures (-55 to 85 °C), this connector is a dependable choice for demanding projects. Upgrade your setup with this essential component for seamless data transfer.

