| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-263-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-263-032 |
633-078-263-032
| Heilind Number: | EDA633-078-263-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-263-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. With a sturdy steel shell and gold flash plating, this connector ensures reliable performance and durability in any environment. Featuring 78 positions and a 4-row layout, it offers ample connectivity options for your devices. The PC Tail termination method and Boardlocks mount type guarantee secure and hassle-free installation. Perfect for industrial settings, it operates smoothly in temperatures ranging from -55 to 85°C. Trust in the quality and precision of this connector for your electronic connections.

