| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-263-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-263-033 |
633-078-263-033
| Heilind Number: | EDA633-078-263-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-263-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration on circuit boards. Featuring a durable steel shell with nickel plating, this connector offers reliable performance in demanding environments. With 78 gold flash plated contacts, it ensures efficient signal transmission with minimal impedance. The 4-40 threaded standoff mating retention type provides secure connections, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is perfect for industrial and commercial applications where durability and reliability are paramount. Elevate your connectivity experience with this essential component.

