| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-263-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-263-035 |
633-078-263-035
| Heilind Number: | EDA633-078-263-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-263-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Right Angle D-Sub Connector. Featuring a sturdy steel shell plated with nickel for durability, it offers 78 gold flash-plated contacts for reliable signal transmission. With a 3A amperage rating and PC Tail termination method, this connector ensures secure and efficient power and data transfer. Its boardlocks mount type and M3 Threaded Hole mating retention type guarantee a stable and long-lasting connection, suitable for a wide range of applications. Operating smoothly in a temperature range of -55 to 85°C, this connector is a reliable choice for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

