| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-263-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-263-530 |
633-078-263-530
| Heilind Number: | EDA633-078-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-263-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile and high-performance component designed for seamless integration. This plug connector features a 4-row configuration, ideal for complex wiring setups, and boasts a robust construction with durable steel shell material. With a 78-position layout, it offers ample connectivity options for your applications. The PC Tail termination method ensures secure and reliable connections, while the gold flash contact plating guarantees excellent signal transmission. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is well-suited for diverse environments. Its boardlocks mount type and mating retention type with 4-40 Threaded Fixed Standoff provide added stability during use. Trust in this connector for efficient and dependable performance in your projects.

