| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-263-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-263-532 |
633-078-263-532
| Heilind Number: | EDA633-078-263-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-263-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. With a robust steel shell and nickel plating, it ensures durability and reliable performance in demanding environments. The 78 gold flash-plated contacts provide superior conductivity, while the PC tail termination method simplifies installation on your circuit board. Designed for efficiency, this connector features 4 rows and a 4-40 threaded hole mating retention type, guaranteeing a secure fit. Operating seamlessly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity setup with this high-quality plug, offering 3A amperage and boardlocks mount type for added stability.

