| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-263-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-263-535 |
633-078-263-535
| Heilind Number: | EDA633-078-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-263-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimum performance. Featuring a durable steel shell with Nickel plating, it ensures lasting quality in demanding environments. With 78 positions and four rows, this connector offers ample connectivity options. The PC Tail termination method and Gold Flash contact plating guarantee reliable signal transmission. Its boardlocks mount type and M3 Threaded Hole mating retention type provide secure installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for various applications in the technological and industrial sectors. Upgrade your connectivity setup with this essential component.

