| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-363-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-363-030 |
633-078-363-030
| Heilind Number: | EDA633-078-363-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-363-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with this durable Right Angle D-Sub Connector. Designed for optimal performance, it features a 78-position plug with four rows, ideal for high-density applications. With a robust steel shell and nickel plating, it ensures reliable connection and durability. The gold-plated contacts guarantee excellent signal transmission, while the PC Tail termination method offers easy installation onto a board. Operating in a wide temperature range from -55 to 85°C, it's suitable for diverse environments. Complete with 4-40 Threaded Fixed Standoff mating retention, it provides secure and stable connections. Perfect for various electronic devices, this connector is a must-have for your connectivity needs.

