| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-363-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-363-032 |
633-078-363-032
| Heilind Number: | EDA633-078-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-363-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic applications. With a robust steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. Featuring 78 positions in a 4-row configuration, it offers ample connectivity options for your data transmission needs. The PC Tail termination method and boardlocks mount type provide secure and stable connections, while the 4-40 threaded hole mating retention type further reinforces its durability. Operating efficiently in a wide temperature range from -55 to 85°C, it's a versatile choice for various industrial settings. Upgrade your connectivity solutions with this high-quality D-Sub connector, a crucial component for seamless data transmission.

