| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-363-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-363-033 |
633-078-363-033
| Heilind Number: | EDA633-078-363-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-363-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector features a sturdy steel shell with nickel plating, ensuring durability and reliable signal transmission. With a total of 78 gold-plated positions and four rows, it offers ample connectivity options. The boardlock mount type and PC tail termination method provide secure and convenient installation, while the 4-40 threaded standoff mating retention type adds stability in high-vibration environments. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your interconnect needs. Elevate your connectivity game with this essential component.

