| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-363-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-363-530 |
633-078-363-530
| Heilind Number: | EDA633-078-363-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-363-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Right Angle D-Sub Connector. Designed for high-performance applications, this plug connector features a sturdy steel shell with nickel plating for durability. With a PC Tail termination method and gold contact plating, it ensures reliable signal transmission. Offering 78 positions across 4 rows, it accommodates complex circuitry with ease. The boardlocks mount securely for stability in your setup. Operating smoothly in a wide temperature range from -55 to 85 °C, it's ideal for various environments. Mating retention is facilitated by the 4-40 Threaded Fixed Standoff. Upgrade your connectivity solutions with this essential component.

