| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-363-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-363-531 |
633-078-363-531
| Heilind Number: | EDA633-078-363-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-363-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable and efficient solution for your integration needs. Designed for seamless boardlocks mounting, this plug connector features 78 gold-plated contacts, ensuring optimal conductivity and signal integrity. Its rugged steel shell with nickel plating guarantees durability in diverse operating environments, from -55 to 85°C. With a 4-row configuration and mating retention via .120" through hole, it offers secure and stable connectivity. Trust in this high-performance connector for your critical applications.

