| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-363-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-363-533 |
633-078-363-533
| Heilind Number: | EDA633-078-363-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-363-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable component designed for seamless integration on circuit boards. This high-performance plug, featuring 78 positions spread across 4 rows, ensures efficient signal transmission with a maximum amperage of 3 A. Crafted with durable steel shell material and plated with nickel for enhanced longevity, it guarantees robust performance even in demanding environments. The gold-plated contacts offer optimal conductivity, while the PC Tail termination method facilitates easy installation. With a mating retention type of 4-40 Threaded Standoff, this connector ensures secure connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of applications in various industries. Elevate your connectivity experience with this essential component.

