| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-363-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-363-535 |
633-078-363-535
| Heilind Number: | EDA633-078-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-363-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Featuring a durable steel shell with nickel plating, this connector is designed for optimal performance in various environments. With 78 positions and a 4-row configuration, it offers ample connectivity options for your applications. The PC Tail termination method and gold contact plating ensure secure and efficient connections, while the M3 Threaded Hole mating retention type provides added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity setup with this high-quality connector, perfect for boardlocks mounting.

