| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-663-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-663-030 |
633-078-663-030
| Heilind Number: | EDA633-078-663-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-663-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This plug features a high amperage of 3A, ensuring reliable power transmission. With four rows of 78 positions, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transfer. Its durable steel shell with nickel plating can withstand harsh environments, while the 4-40 Threaded Fixed Standoff mating retention type ensures stability. Suitable for a wide range of operating temperatures, from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

