| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-663-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-663-031 |
633-078-663-031
| Heilind Number: | EDA633-078-663-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-663-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient signal transmission. This high-performance connector boasts a sturdy steel shell with nickel plating, ensuring durability in demanding environments. With a total of 78 positions spread across four rows, it offers ample connectivity options for your applications. The PC Tail termination method and gold contact plating guarantee reliable and long-lasting connections. Featuring boardlocks for secure mounting and a mating retention type of .120" through hole, it provides stability and ease of installation. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connections with this essential component.

