| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-663-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-663-033 |
633-078-663-033
| Heilind Number: | EDA633-078-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-663-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a highly durable and efficient solution for your electronic devices. Designed for optimal performance, this plug connector features a 4-row configuration with 78 positions, ensuring seamless data transmission. With a maximum amperage of 3A, it guarantees reliable power delivery. The PC Tail termination method and gold contact plating offer superior conductivity, while the nickel shell plating and steel shell material provide durability in various operating environments. Easy to install with boardlocks and mating retention type of 4-40 Threaded Standoff, it is perfect for industrial applications. With an operating temperature range of -55 to 85 °C, it is suitable for use in extreme conditions. Upgrade your connectivity setup with this high-quality D-Sub Connector.

