| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-663-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-663-035 |
633-078-663-035
| Heilind Number: | EDA633-078-663-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-663-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This plug connector boasts a durable construction, with a steel shell and gold-plated contacts ensuring reliable performance. With 78 positions and four rows, it offers ample connectivity options. Its boardlocks mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85°C, it's built to withstand harsh conditions. The M3 threaded hole mating retention type adds an extra layer of security. Upgrade your setup with this high-quality connector, perfect for industrial and commercial use.

