| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-663-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-663-530 |
633-078-663-530
| Heilind Number: | EDA633-078-663-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-663-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, featuring a robust design for efficient power transmission. Ideal for high-amperage applications, this plug connector boasts a 3 A capacity and 78 positions for seamless data transfer. With a durable steel shell and gold-plated contacts, it ensures reliable performance in diverse environments. The PC Tail termination method and Boardlocks mount type offer easy installation, while the 4-40 Threaded Fixed Standoff mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a must-have for your industrial or electronic projects. Elevate your connectivity solutions with this essential component.

