| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-663-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-663-531 |
633-078-663-531
| Heilind Number: | EDA633-078-663-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-663-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a four-row configuration, making it suitable for a wide range of applications. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission. The boardlocks mount securely for stability, while the PC tail termination method simplifies installation. Meeting stringent quality standards, it operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this high-performance connector.

