| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-663-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-663-532 |
633-078-663-532
| Heilind Number: | EDA633-078-663-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-663-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Featuring 78 positions and four rows, this connector is designed for high-density connections on circuit boards. With a durable steel shell and nickel plating, it ensures reliable performance in demanding environments. The gold-plated contacts provide excellent conductivity, while the PC tail termination method simplifies installation. Operating within a wide temperature range from -55 to 85 °C, it is suitable for use in both industrial and commercial settings. The 4-40 threaded hole mating retention type offers secure mating, while the boardlocks mount type ensures stability during operation. Trust in the quality and functionality of this connector for seamless data transmission and power delivery in your systems.

