| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-663-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-663-533 |
633-078-663-533
| Heilind Number: | EDA633-078-663-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-663-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a robust solution designed for optimal performance in various applications. Featuring 78 positions and four rows, this plug connector ensures seamless data transmission. With a durable steel shell and nickel plating, it offers reliable durability, while gold contact plating guarantees excellent conductivity. The PC Tail termination method and boardlocks mount type provide secure and easy installation. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for diverse environments. Mating retention is facilitated by a 4-40 threaded standoff, making it ideal for industrial use. Upgrade your connectivity with this high-quality D-Sub connector.

