| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-078-663-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-078-663-535 |
633-078-663-535
| Heilind Number: | EDA633-078-663-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-078-663-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 78 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable and efficient component designed for seamless integration in various electronic applications. This high-performance connector features a 4-row configuration with 78 positions, ensuring ample connectivity options for your devices. With a durable steel shell and robust PC Tail termination method, it offers secure and stable connections, even in demanding environments. The gold-plated contacts and nickel-plated shell provide excellent conductivity and corrosion resistance, guaranteeing long-lasting performance. Perfect for board-to-board connections, this connector is suitable for industrial, telecommunications, and aerospace applications. Operating smoothly in temperatures ranging from -55 to 85 °C, it is a dependable choice for your connectivity needs. Upgrade your systems with our Right Angle D-Sub Connector and experience seamless data transmission like never before.

