| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BN1 |
633-M15-263-BN1
| Heilind Number: | EDA633-M15-263-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in your electronic systems. With a robust steel shell and gold flash contact plating, these connectors ensure reliable performance, even in demanding environments. Featuring 15 positions spread across three rows, they offer ample connectivity options for your applications. The through hole mount type with PC tail termination method guarantees secure and stable installation. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for various industrial and commercial settings. Upgrade your connections with the durability and quality of our D-Sub Connectors.

