| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BN2 |
633-M15-263-BN2
| Heilind Number: | EDA633-M15-263-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding electronic applications. Featuring a plug gender and three rows for efficient signal transmission, these connectors offer a secure and reliable connection. With a 4-40 threaded insert mount type and PC tail termination method, installation is convenient and hassle-free. The gold flash contact plating ensures excellent conductivity, while the nickel shell plating provides durability. Constructed from steel, these connectors are robust and dependable, suitable for a wide range of operating environments. With 15 positions, they accommodate multiple connections with ease. Operating reliably in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-performance D-Sub connectors.

