| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BN3 |
633-M15-263-BN3
| Heilind Number: | EDA633-M15-263-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. These robust plugs feature three rows of 15 positions each, ensuring efficient data transmission. Built for durability, they are crafted with steel shells plated in nickel for reliable performance even in harsh environments. The termination method of PC Tail with gold flash contact plating guarantees a secure and stable connection. With an operating temperature range of -55 to 125 °C, these connectors are suitable for a wide range of applications. Upgrade your device with these high-quality connectors for seamless and reliable connectivity.

