| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BN4 |
633-M15-263-BN4
| Heilind Number: | EDA633-M15-263-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a robust construction and gold flash contact plating for reliable signal transmission. With three rows and fifteen positions, they offer ample connectivity options. The steel shell with nickel plating ensures durability in various environments, while the 4-40 threaded insert mount type guarantees secure installation. Ideal for industrial applications, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Upgrade your setup with these high-quality D-Sub connectors for seamless data transmission.

