| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BN5 |
633-M15-263-BN5
| Heilind Number: | EDA633-M15-263-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, meticulously designed for optimal performance. Featuring 15 positions across three rows, these rugged connectors ensure secure and reliable data transmission in demanding environments. With a 5A amperage rating and gold flash contact plating, they guarantee efficient power delivery and signal integrity. The robust steel shell with nickel plating offers durability, while the 4-40 threaded standoff and boardlocks enable easy mounting. Ideal for industrial applications, these connectors are built to withstand extreme temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with our premium D-Sub Connectors.

