| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BN6 |
633-M15-263-BN6
| Heilind Number: | EDA633-M15-263-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless performance in demanding environments. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable data transmission and signal integrity. Featuring 15 positions spread across 3 rows, they offer ample versatility for your connectivity needs. The 4-40 threaded standoff mount type and PC tail termination method guarantee a secure and stable connection, while the wide operating temperature range of -55 to 125 °C makes them suitable for a variety of applications. Trust in the quality and durability of these connectors for your critical connections.

