| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-263-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-263-BT1 |
633-M15-263-BT1
| Heilind Number: | EDA633-M15-263-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-263-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, engineered for optimal performance in demanding environments. Designed for durability and reliability, these connectors feature a Plug gender with three rows of 15 positions each, accommodating high-density applications with ease. With a mount type of Through Hole (.120") and termination method of PC Tail, installation is secure and efficient. Gold Flash contact plating ensures superior conductivity, while the steel shell construction offers robust protection. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with our High Density D-Sub Connectors.

